IXTH32N65X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 203
Unit Price: 178,69000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 96,06590 Kč

Similar


Microchip Technology
In Stock: 170
Unit Price: 194,02000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 381
Unit Price: 77,48259 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 70
Unit Price: 181,42000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 97,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 413
Unit Price: 149,51000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 151,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 508
Unit Price: 127,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 600
Unit Price: 167,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 386
Unit Price: 289,77000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 055
Unit Price: 201,37000 Kč
N-Channel 650 V 32A (Tc) 500W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH32N65X

DigiKey Part Number
IXTH32N65X-ND
Manufacturer
Manufacturer Product Number
IXTH32N65X
Description
MOSFET N-CH 650V 32A TO247
Customer Reference
Detailed Description
N-Channel 650 V 32A (Tc) 500W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
135mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2205 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes