IPW50R140CPFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 97,01000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 442,01000 Kč
Datasheet

Similar


IXYS
In Stock: 357
Unit Price: 240,85000 Kč
Datasheet

Similar


IXYS
In Stock: 23
Unit Price: 531,88000 Kč
Datasheet

Similar


IXYS
In Stock: 2 333
Unit Price: 755,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: 186,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 751
Unit Price: 120,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 626
Unit Price: 289,77000 Kč
Datasheet
N-Channel 550 V 23A (Tc) 192W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW50R140CPFKSA1

DigiKey Part Number
IPW50R140CPFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW50R140CPFKSA1
Description
MOSFET N-CH 550V 23A TO247-3
Customer Reference
Detailed Description
N-Channel 550 V 23A (Tc) 192W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPW50R140CPFKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
140mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3.5V @ 930µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2540 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17 381 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17 381In Stock
Ships from Rochester Electronics, LLC