N-Channel 500 V 60A (Tc) 960W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTX60N50L2

DigiKey Part Number
238-IXTX60N50L2-ND
Manufacturer
Manufacturer Product Number
IXTX60N50L2
Description
MOSFET N-CH 500V 60A PLUS247-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 60A (Tc) 960W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
610 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
24000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
960W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS247™-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 333
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1755,72000 Kč755,72 Kč
30500,11633 Kč15 003,49 Kč
120498,27200 Kč59 792,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:755,72000 Kč
Unit Price with VAT:914,42120 Kč