N-Channel 500 V 45A (Tc) 417W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW45NM50

DigiKey Part Number
497-2760-5-ND
Manufacturer
Manufacturer Product Number
STW45NM50
Description
MOSFET N-CH 500V 45A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 45A (Tc) 417W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW45NM50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3700 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
417W (Tc)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 22.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1310,14000 Kč310,14 Kč
30188,59700 Kč5 657,91 Kč
120161,98383 Kč19 438,06 Kč
510147,13298 Kč75 037,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:310,14000 Kč
Unit Price with VAT:375,26940 Kč