
STW26NM50 | |
|---|---|
DigiKey Part Number | 497-3264-5-ND |
Manufacturer | |
Manufacturer Product Number | STW26NM50 |
Description | MOSFET N-CH 500V 30A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 30A (Tc) 313W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW26NM50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30F50B | Microchip Technology | 49 | APT30F50B-ND | 102,68000 Kč | Similar |
| APT5016BFLLG | Microchip Technology | 0 | APT5016BFLLG-ND | 346,65075 Kč | Similar |
| APT5016BLLG | Microchip Technology | 0 | APT5016BLLG-ND | 234,76600 Kč | Similar |
| APT5017BVFRG | Microchip Technology | 0 | APT5017BVFRG-ND | 274,02400 Kč | Similar |
| APT5017BVRG | Microchip Technology | 28 | APT5017BVRG-ND | 258,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 30 | 166,80100 Kč | 5 004,03 Kč |
| 120 | 142,65342 Kč | 17 118,41 Kč |
| 510 | 127,02225 Kč | 64 781,35 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |



