Similar
Similar



Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDH44N50 | onsemi | 5 382 | FDH44N50-ND | 217,33000 Kč | Similar |
| IPW50R140CPFKSA1 | Rochester Electronics, LLC | 10 181 | 2156-IPW50R140CPFKSA1-ND | 77,48259 Kč | Similar |
| STW32NM50N | STMicroelectronics | 497 | 497-13284-5-ND | 155,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,89000 Kč | 527,89 Kč |
| 30 | 336,38800 Kč | 10 091,64 Kč |
| 120 | 294,53717 Kč | 35 344,46 Kč |
| 510 | 291,22373 Kč | 148 524,10 Kč |
| Unit Price without VAT: | 527,89000 Kč |
|---|---|
| Unit Price with VAT: | 638,74690 Kč |




