
STW32NM50N | |
|---|---|
DigiKey Part Number | 497-13284-5-ND |
Manufacturer | |
Manufacturer Product Number | STW32NM50N |
Description | MOSFET N CH 500V 22A TO-247 |
Customer Reference | |
Detailed Description | N-Channel 500 V 22A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW32NM50N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1973 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW28N60M2 | STMicroelectronics | 0 | 497-14292-5-ND | 95,96000 Kč | MFR Recommended |
| FDH44N50 | onsemi | 5 382 | FDH44N50-ND | 217,33000 Kč | Similar |
| FDH45N50F-F133 | onsemi | 1 753 | FDH45N50F-F133-ND | 163,78000 Kč | Similar |
| IXFH40N50Q | IXYS | 0 | IXFH40N50Q-ND | 527,89000 Kč | Similar |
| IXFH44N50P | IXYS | 449 | 238-IXFH44N50P-ND | 334,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 30 | 89,59133 Kč | 2 687,74 Kč |
| 120 | 79,92017 Kč | 9 590,42 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |

