N-Channel 500 V 45A (Tc) 625W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDH45N50F-F133

DigiKey Part Number
FDH45N50F-F133-ND
Manufacturer
Manufacturer Product Number
FDH45N50F-F133
Description
MOSFET N-CH 500V 45A TO247-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 45A (Tc) 625W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FDH45N50F-F133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
137 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6630 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
625W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 863
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
3094,91800 Kč2 847,54 Kč
12079,77492 Kč9 572,99 Kč
51069,62937 Kč35 510,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč