


LTC7068RMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7068RMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7068RMSE#PBF |
Description | 150V HALF BRIDGE MOSFET DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters NMOS 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7068RMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Voltage - Supply | 4V ~ 14V, 6V ~ 14V | |
Voltage - Load | 150V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | - | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 50 | 42,51680 Kč | 2 125,84 Kč |
| 100 | 40,47780 Kč | 4 047,78 Kč |
| 250 | 38,32556 Kč | 9 581,39 Kč |
| 500 | 37,02830 Kč | 18 514,15 Kč |
| 1 000 | 35,96033 Kč | 35 960,33 Kč |
| 2 500 | 34,83300 Kč | 87 082,50 Kč |
| 5 000 | 34,15362 Kč | 170 768,10 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |









