
TPM1525-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-TPM1525-SO1R-STR-ND - Tape & Reel (TR) 5503-TPM1525-SO1R-SCT-ND - Cut Tape (CT) 5503-TPM1525-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM1525-SO1R-S |
Description | H-BRIDGE DRIVER 150V 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 8-SOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 15A |
Manufacturer 3PEAK | Current - Peak Output 15A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 6V |
Part Status Active | Voltage - Load 7V ~ 150V |
Output Configuration Half Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Applications Synchronous Buck Converters | Features Bootstrap Circuit |
Interface PWM | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Load Type Capacitive and Resistive | Mounting Type Surface Mount |
Technology DrMOS | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Typ) 320mOhm LS, 310mOhm HS | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,06200 Kč | 450,62 Kč |
| 25 | 41,23160 Kč | 1 030,79 Kč |
| 100 | 37,01950 Kč | 3 701,95 Kč |
| 250 | 35,01292 Kč | 8 753,23 Kč |
| 500 | 34,31158 Kč | 17 155,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,17242 Kč | 124 689,68 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |









