Half Bridge Driver DC Motors, General Purpose NMOS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2105DR

DigiKey Part Number
296-LM2105DRTR-ND - Tape & Reel (TR)
296-LM2105DRCT-ND - Cut Tape (CT)
296-LM2105DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2105DR
Description
105-V 0.5-A/0.8-A HALF-BRIDGE GA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose NMOS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2105DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
500mA
Manufacturer
Texas Instruments
Current - Peak Output
800mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V ~ 18V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit
Applications
DC Motors, General Purpose
Fault Protection
UVLO
Interface
Logic
Mounting Type
Surface Mount
Load Type
Capacitive
Package / Case
8-SOIC (0.154", 3.90mm Width)
Technology
NMOS
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,17400 Kč141,74 Kč
2512,76680 Kč319,17 Kč
10011,22760 Kč1 122,76 Kč
25010,49480 Kč2 623,70 Kč
50010,05216 Kč5 026,08 Kč
1 0009,73446 Kč9 734,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,23807 Kč27 714,21 Kč
6 0009,01794 Kč54 107,64 Kč
9 0008,90768 Kč80 169,12 Kč
15 0008,78558 Kč131 783,70 Kč
21 0008,71419 Kč182 997,99 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč