N-Channel 300 V 59A (Tc) 500W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA59N30

DigiKey Part Number
FDA59N30-ND
Manufacturer
Manufacturer Product Number
FDA59N30
Description
MOSFET N-CH 300V 59A TO3PN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 59A (Tc) 500W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
EDA/CAD Models
FDA59N30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
56mOhm @ 29.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 183
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
3061,55900 Kč1 846,77 Kč
12050,94817 Kč6 113,78 Kč
51043,16735 Kč22 015,35 Kč
1 02040,78347 Kč41 599,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč