FCH35N60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 139
Unit Price: 133,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 175,58829 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 632
Unit Price: 235,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 862
Unit Price: 344,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 373
Unit Price: 207,67000 Kč
Datasheet
N-Channel 600 V 35A (Tc) 312.5W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH35N60

DigiKey Part Number
FCH35N60-ND
Manufacturer
Manufacturer Product Number
FCH35N60
Description
MOSFET N-CH 600V 35A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 35A (Tc) 312.5W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
181 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6640 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
312.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
98mOhm @ 17.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTHL099N60S5onsemi139488-NTHL099N60S5-ND133,34000 KčMFR Recommended
APT53N60BC6Microchip Technology0APT53N60BC6-ND175,58829 KčSimilar
IPW60R070C6FKSA1Infineon Technologies1 632448-IPW60R070C6FKSA1-ND235,18000 KčSimilar
SCT3060ALGC11Rohm Semiconductor862SCT3060ALGC11-ND344,79000 KčSimilar
STW48NM60NSTMicroelectronics373497-11367-5-ND207,67000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes