
STW48NM60N | |
|---|---|
DigiKey Part Number | 497-11367-5-ND |
Manufacturer | |
Manufacturer Product Number | STW48NM60N |
Description | MOSFET N-CH 600V 44A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 44A (Tc) 330W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW48NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4285 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 330W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 30 | 122,07533 Kč | 3 662,26 Kč |
| 120 | 103,26992 Kč | 12 392,39 Kč |
| 510 | 89,49718 Kč | 45 643,56 Kč |
| 1 020 | 87,14170 Kč | 88 884,53 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |

