N-Channel 600 V 33A (Tc) 184W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 33A (Tc) 184W (Tc) Through Hole TO-247-3
TO-247-3

NTHL099N60S5

DigiKey Part Number
488-NTHL099N60S5-ND
Manufacturer
Manufacturer Product Number
NTHL099N60S5
Description
NTHL099N60S5
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 33A (Tc) 184W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
99mOhm @ 13.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 2.8mA
Series
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 400 V
FET Type
Power Dissipation (Max)
184W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1133,34000 Kč133,34 Kč
10102,49100 Kč1 024,91 Kč
3093,44800 Kč2 803,44 Kč
12085,37433 Kč10 244,92 Kč
27081,92019 Kč22 118,45 Kč
51079,71088 Kč40 652,55 Kč
1 02077,71236 Kč79 266,61 Kč
2 52075,62705 Kč190 580,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,34000 Kč
Unit Price with VAT:161,34140 Kč