APT53N60BC6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1 356
Unit Price: 6,99000 Kč
Datasheet

Similar


onsemi
In Stock: 457
Unit Price: 7,69000 Kč
Datasheet

Similar


onsemi
In Stock: 217
Unit Price: 8,99000 Kč
Datasheet

Similar


onsemi
In Stock: 41 529
Unit Price: 8,85000 Kč
Datasheet

Similar


onsemi
In Stock: 17
Unit Price: 9,37000 Kč
Datasheet

Similar


onsemi
In Stock: 377
Unit Price: 15,46000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 256
Unit Price: 12,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 632
Unit Price: 9,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 10,28000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,66025 Kč
Datasheet

Similar


IXYS
In Stock: 5 150
Unit Price: 11,43000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 7,73500 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 15,48117 Kč
Datasheet
N-Channel 600 V 53A (Tc) 417W (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT53N60BC6

DigiKey Part Number
APT53N60BC6-ND
Manufacturer
Manufacturer Product Number
APT53N60BC6
Description
MOSFET N-CH 600V 53A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 53A (Tc) 417W (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 1.72mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
154 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4020 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
417W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247 [B]
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 25.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW60R070P6XKSA1Infineon Technologies1 356448-IPW60R070P6XKSA1-ND6,99000 KčDirect
FCH070N60Eonsemi457FCH070N60EOS-ND7,69000 KčSimilar
FCH072N60onsemi217FCH072N60-ND8,99000 KčSimilar
FCH072N60Fonsemi41 529FCH072N60F-ND8,85000 KčSimilar
FCH077N65F-F155onsemi17FCH077N65F-F155-ND9,37000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70175,58829 Kč12 291,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,58829 Kč
Unit Price with VAT:212,46183 Kč