N-Channel 600 V 52A (Tc) 481W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH070N60E

DigiKey Part Number
FCH070N60EOS-ND
Manufacturer
Manufacturer Product Number
FCH070N60E
Description
MOSFET N-CH 600V 52A TO247
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 52A (Tc) 481W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH070N60E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
166 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4925 pF @ 380 V
Part Status
Active
Power Dissipation (Max)
481W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 26A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
30111,52733 Kč3 345,82 Kč
12094,27050 Kč11 312,46 Kč
51084,76892 Kč43 232,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč