Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 540W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 76mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH104N60 | onsemi | 0 | FCH104N60-ND | 0,00000 Kč | Similar |
| FCH104N60F-F085 | onsemi | 411 | FCH104N60F-F085OS-ND | 157,07000 Kč | Similar |
| FCH47N60-F085 | onsemi | 0 | FCH47N60-F085-ND | 206,53260 Kč | Similar |
| FCH47N60F-F133 | onsemi | 256 | FCH47N60F-F133-ND | 298,38000 Kč | Similar |
| IPW60R070C6FKSA1 | Infineon Technologies | 1 632 | 448-IPW60R070C6FKSA1-ND | 235,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 382,48417 Kč | 114 745,25 Kč |
| Unit Price without VAT: | 382,48417 Kč |
|---|---|
| Unit Price with VAT: | 462,80585 Kč |










