SPW47N60CFDFKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: 84,91067 Kč
Datasheet

Similar


onsemi
In Stock: 411
Unit Price: 157,07000 Kč
Datasheet

Similar


IXYS
In Stock: 21
Unit Price: 770,63000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 382,48417 Kč
Datasheet

Similar


IXYS
In Stock: 188
Unit Price: 508,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 600
Unit Price: 168,19000 Kč
Datasheet
N-Channel 600 V 46A (Tc) 417W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPW47N60CFDFKSA1

DigiKey Part Number
SPW47N60CFDFKSA1-ND
Manufacturer
Manufacturer Product Number
SPW47N60CFDFKSA1
Description
MOSFET N-CH 600V 46A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 46A (Tc) 417W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
SPW47N60CFDFKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.9mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
322 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7700 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
417W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO247-3-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
83mOhm @ 29A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHW47N65E-GE3Vishay Siliconix0SIHW47N65E-GE3-ND84,91067 KčDirect
FCH104N60F-F085onsemi411FCH104N60F-F085OS-ND157,07000 KčSimilar
IXFB82N60PIXYS21IXFB82N60P-ND770,63000 KčSimilar
IXFR80N60P3IXYS0IXFR80N60P3-ND382,48417 KčSimilar
IXFX80N60P3IXYS188IXFX80N60P3-ND508,57000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
240159,19983 Kč38 207,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,19983 Kč
Unit Price with VAT:192,63179 Kč