Similar
Similar
Similar
Similar
Similar
Similar

SIHW47N65E-GE3 | |
|---|---|
DigiKey Part Number | SIHW47N65E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHW47N65E-GE3 |
Description | MOSFET N-CH 650V 47A TO247AD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 47A (Tc) 417W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 273 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5682 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 417W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 84,91067 Kč | 40 757,12 Kč |
| Unit Price without VAT: | 84,91067 Kč |
|---|---|
| Unit Price with VAT: | 102,74191 Kč |





