
STW77N65M5 | |
|---|---|
DigiKey Part Number | 497-10589-5-ND |
Manufacturer | |
Manufacturer Product Number | STW77N65M5 |
Description | MOSFET N-CH 650V 69A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 69A (Tc) 400W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW77N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) 25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9800 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 38mOhm @ 34.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,68000 Kč | 362,68 Kč |
| 30 | 223,77967 Kč | 6 713,39 Kč |
| 120 | 193,36175 Kč | 23 203,41 Kč |
| 510 | 180,55137 Kč | 92 081,20 Kč |
| Unit Price without VAT: | 362,68000 Kč |
|---|---|
| Unit Price with VAT: | 438,84280 Kč |

