N-Channel 600 V 82A (Tc) 1250W (Tc) Through Hole PLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFB82N60P

DigiKey Part Number
IXFB82N60P-ND
Manufacturer
Manufacturer Product Number
IXFB82N60P
Description
MOSFET N-CH 600V 82A PLUS264
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 82A (Tc) 1250W (Tc) Through Hole PLUS264™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
23000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1250W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PLUS264™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
75mOhm @ 41A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT60M75L2LLGMicrochip Technology10APT60M75L2LLG-ND1 063,34000 KčSimilar
FCH104N60F-F085onsemi411FCH104N60F-F085OS-ND157,07000 KčSimilar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1770,63000 Kč770,63 Kč
25516,97080 Kč12 924,27 Kč
100469,19610 Kč46 919,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:770,63000 Kč
Unit Price with VAT:932,46230 Kč