
FCH47N60F-F133 | |
|---|---|
DigiKey Part Number | FCH47N60F-F133-ND |
Manufacturer | |
Manufacturer Product Number | FCH47N60F-F133 |
Description | MOSFET N-CH 600V 47A TO247-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH47N60F-F133 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 417W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 23.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 30 | 181,87067 Kč | 5 456,12 Kč |
| 120 | 156,37383 Kč | 18 764,86 Kč |
| 510 | 152,73698 Kč | 77 895,86 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |

