IXFH50N60X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 5 069
Unit Price: 323,58000 Kč
Datasheet

Similar


onsemi
In Stock: 457
Unit Price: 190,03000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 803
Unit Price: 181,63000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 10 080
Unit Price: 161,68000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 000
Unit Price: 203,68000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 608
Unit Price: 389,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 220
Unit Price: 186,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 459
Unit Price: 199,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 429
Unit Price: 341,64000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 86,41727 Kč
Datasheet
N-Channel 600 V 50A (Tc) 660W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH50N60X

DigiKey Part Number
IXFH50N60X-ND
Manufacturer
Manufacturer Product Number
IXFH50N60X
Description
MOSFET N-CH 600V 50A TO247
Customer Reference
Detailed Description
N-Channel 600 V 50A (Tc) 660W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
116 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4660 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
660W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
73mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH60N65X2IXYS5 069238-IXFH60N65X2-ND323,58000 KčMFR Recommended
FCH070N60Eonsemi457FCH070N60EOS-ND190,03000 KčSimilar
IPW60R070CFD7XKSA1Infineon Technologies803448-IPW60R070CFD7XKSA1-ND181,63000 KčSimilar
IPW60R080P7XKSA1Infineon Technologies10 080448-IPW60R080P7XKSA1-ND161,68000 KčSimilar
SIHG47N65E-GE3Vishay Siliconix1 000742-SIHG47N65E-GE3-ND203,68000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes