N-Channel 800 V 46A (Tc) 446W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH085N80-F155

DigiKey Part Number
FCH085N80-F155-ND
Manufacturer
Manufacturer Product Number
FCH085N80-F155
Description
MOSFET N-CH 800V 46A TO247
Customer Reference
Detailed Description
N-Channel 800 V 46A (Tc) 446W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH085N80-F155 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4.6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
255 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10825 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
446W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
85mOhm @ 23A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW60R070C6FKSA1Infineon Technologies1 632448-IPW60R070C6FKSA1-ND235,18000 KčSimilar
SCT3060ALGC11Rohm Semiconductor862SCT3060ALGC11-ND344,79000 KčSimilar
SIHG33N60EF-GE3Vishay Siliconix463742-SIHG33N60EF-GE3-ND177,64000 KčSimilar
SIHG40N60E-GE3Vishay Siliconix322SIHG40N60E-GE3-ND180,37000 KčSimilar
SIHW47N65E-GE3Vishay Siliconix0SIHW47N65E-GE3-ND84,91067 KčSimilar
In-Stock: 377
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1381,95000 Kč381,95 Kč
30238,68433 Kč7 160,53 Kč
120218,52267 Kč26 222,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,95000 Kč
Unit Price with VAT:462,15950 Kč