
SIHG40N60E-GE3 | |
|---|---|
DigiKey Part Number | SIHG40N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG40N60E-GE3 |
Description | MOSFET N-CH 600V 40A TO247AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 40A (Tc) 329W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 197 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4436 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 329W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 25 | 107,39200 Kč | 2 684,80 Kč |
| 100 | 90,00580 Kč | 9 000,58 Kč |
| 500 | 76,10264 Kč | 38 051,32 Kč |
| 1 000 | 72,31186 Kč | 72 311,86 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |

