
SIHG33N60EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHG33N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG33N60EF-GE3 |
Description | MOSFET N-CH 600V 33A TO247AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 33A (Tc) 278W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 155 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3454 pF @ 100 V |
FET Type | Power Dissipation (Max) 278W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 98mOhm @ 16.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 25 | 105,64520 Kč | 2 641,13 Kč |
| 100 | 88,48980 Kč | 8 848,98 Kč |
| 500 | 74,77052 Kč | 37 385,26 Kč |
| 1 000 | 70,86825 Kč | 70 868,25 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |

