Similar
Similar
![N-Channel 600 V 45A (Tc) 780W (Tc) Through Hole T-MAX™ [B2] N-Channel 600 V 45A (Tc) 780W (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT43F60B2 | |
|---|---|
DigiKey Part Number | APT43F60B2-ND |
Manufacturer | |
Manufacturer Product Number | APT43F60B2 |
Description | MOSFET N-CH 600V 45A T-MAX |
Customer Reference | |
Detailed Description | N-Channel 600 V 45A (Tc) 780W (Tc) Through Hole T-MAX™ [B2] |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 215 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8590 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 780W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package T-MAX™ [B2] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 21A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | 226,78000 Kč | Similar |
| STW24N60M2 | STMicroelectronics | 596 | 497-13594-5-ND | 78,74000 Kč | Similar |



