Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIHG28N65EF-GE3 | |
|---|---|
DigiKey Part Number | SIHG28N65EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG28N65EF-GE3 |
Description | MOSFET N-CH 650V 28A TO247AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 250W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 146 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3249 pF @ 100 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 117mOhm @ 14A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH104N60 | onsemi | 0 | FCH104N60-ND | 0,00000 Kč | Similar |
| IXFR64N60Q3 | IXYS | 30 | IXFR64N60Q3-ND | 977,91000 Kč | Similar |
| IXFX44N60 | IXYS | 0 | IXFX44N60-ND | 484,48857 Kč | Similar |
| IXKH35N60C5 | IXYS | 0 | 238-IXKH35N60C5-ND | 0,00000 Kč | Similar |
| SPW35N60CFDFKSA1 | Infineon Technologies | 1 164 | 448-SPW35N60CFDFKSA1-ND | 271,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,96488 Kč | 32 482,44 Kč |
| Unit Price without VAT: | 64,96488 Kč |
|---|---|
| Unit Price with VAT: | 78,60750 Kč |








