Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Rds On (Max) @ Id, Vgs 100mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 1.2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 100 V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247AD |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH104N60F | onsemi | 446 | FCH104N60F-ND | 175,75000 Kč | Direct |
| FCH110N65F-F155 | onsemi | 360 | FCH110N65F-F155-ND | 192,97000 Kč | Direct |
| FCH104N60F-F085 | onsemi | 411 | FCH104N60F-F085OS-ND | 157,07000 Kč | Similar |
| IPW60R120P7XKSA1 | Infineon Technologies | 0 | 448-IPW60R120P7XKSA1-ND | 48,06704 Kč | Similar |
| IPW60R125C6FKSA1 | Infineon Technologies | 82 | 448-IPW60R125C6FKSA1-ND | 149,72000 Kč | Similar |









