Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW36N60M6 | |
|---|---|
DigiKey Part Number | 497-17553-ND |
Manufacturer | |
Manufacturer Product Number | STW36N60M6 |
Description | MOSFET N-CHANNEL 600V 30A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 208W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW36N60M6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44.3 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1960 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH099N60E | onsemi | 0 | FCH099N60E-ND | 0,00000 Kč | Similar |
| FCH125N60E | onsemi | 0 | FCH125N60E-ND | 0,00000 Kč | Similar |
| IXFH34N65X2 | IXYS | 2 773 | 238-IXFH34N65X2-ND | 233,37000 Kč | Similar |
| IXFR64N60Q3 | IXYS | 30 | IXFR64N60Q3-ND | 977,91000 Kč | Similar |
| IXKH35N60C5 | IXYS | 0 | 238-IXKH35N60C5-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,21000 Kč | 156,21 Kč |
| 30 | 89,76200 Kč | 2 692,86 Kč |
| 120 | 75,13367 Kč | 9 016,04 Kč |
| 510 | 64,41282 Kč | 32 850,54 Kč |
| 1 020 | 60,50160 Kč | 61 711,63 Kč |
| 2 010 | 59,93352 Kč | 120 466,38 Kč |
| Unit Price without VAT: | 156,21000 Kč |
|---|---|
| Unit Price with VAT: | 189,01410 Kč |









