N-Channel 600 V 30.8A (Ta) 230W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK31N60W5,S1VF

DigiKey Part Number
TK31N60W5S1VF-ND
Manufacturer
Manufacturer Product Number
TK31N60W5,S1VF
Description
MOSFET N-CH 600V 30.8A TO247
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30.8A (Ta) 230W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
TK31N60W5,S1VF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 15.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1217,54000 Kč217,54 Kč
30128,27667 Kč3 848,30 Kč
120108,71017 Kč13 045,22 Kč
51094,37820 Kč48 132,88 Kč
1 02092,54869 Kč94 399,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,54000 Kč
Unit Price with VAT:263,22340 Kč