


UA78M12CKCS | |
|---|---|
DigiKey Part Number | 296-21631-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78M12CKCS |
Description | IC REG LINEAR 12V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M12CKCS Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 50 | 17,31500 Kč | 865,75 Kč |
| 100 | 16,36370 Kč | 1 636,37 Kč |
| 250 | 15,35960 Kč | 3 839,90 Kč |
| 500 | 15,06900 Kč | 7 534,50 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


