
TK25N60X5,S1F | |
|---|---|
DigiKey Part Number | TK25N60X5S1F-ND |
Manufacturer | |
Manufacturer Product Number | TK25N60X5,S1F |
Description | MOSFET N-CH 600V 25A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Ta) 180W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TK25N60X5,S1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 30 | 82,45200 Kč | 2 473,56 Kč |
| 120 | 68,78592 Kč | 8 254,31 Kč |
| 510 | 58,77176 Kč | 29 973,60 Kč |
| 1 020 | 55,11811 Kč | 56 220,47 Kč |
| 2 010 | 53,88609 Kč | 108 311,04 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |

