
SPW32N50C3FKSA1 | |
|---|---|
DigiKey Part Number | 448-SPW32N50C3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW32N50C3FKSA1 |
Description | MOSFET N-CH 560V 32A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 560 V 32A (Tc) 284W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPW32N50C3FKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1.8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 284W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 560 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 30 | 137,00500 Kč | 4 110,15 Kč |
| 120 | 115,73925 Kč | 13 888,71 Kč |
| 510 | 100,16169 Kč | 51 082,46 Kč |
| 1 020 | 94,48071 Kč | 96 370,32 Kč |
| 2 010 | 89,80228 Kč | 180 502,58 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |


