MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Rds On (Max) @ Id, Vgs 125mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 1.1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 10 V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247AD |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTH34N65X2 | IXYS | 203 | IXTH34N65X2-ND | 212,71000 Kč | MFR Recommended |
| APT30N60BC6 | Microchip Technology | 0 | APT30N60BC6-ND | 118,35310 Kč | Direct |
| FCH104N60F | onsemi | 446 | FCH104N60F-ND | 175,75000 Kč | Similar |
| FCH110N65F-F155 | onsemi | 360 | FCH110N65F-F155-ND | 192,97000 Kč | Similar |
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | 226,78000 Kč | Similar |









