![N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247 [B] N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT47N60BC3G | |
|---|---|
DigiKey Part Number | APT47N60BC3G-ND |
Manufacturer | |
Manufacturer Product Number | APT47N60BC3G |
Description | MOSFET N-CH 600V 47A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
EDA/CAD Models | APT47N60BC3G Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 2.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7015 pF @ 25 V |
FET Type | Power Dissipation (Max) 417W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 [B] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT53N60BC6 | Microchip Technology | 0 | APT53N60BC6-ND | 175,58829 Kč | MFR Recommended |
| SIHW47N65E-GE3 | Vishay Siliconix | 0 | SIHW47N65E-GE3-ND | 84,91067 Kč | Direct |
| SPW47N60C3FKSA1 | Infineon Technologies | 12 319 | 448-SPW47N60C3FKSA1-ND | 324,84000 Kč | Direct |
| FCH070N60E | onsemi | 457 | FCH070N60EOS-ND | 190,03000 Kč | Similar |
| FCH072N60 | onsemi | 217 | FCH072N60-ND | 222,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |

