IRFPC50PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 167,26000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 49,82367 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 145,73133 Kč
Datasheet

Similar


IXYS
In Stock: 477
Unit Price: 250,47000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 185,83633 Kč

Similar


IXYS
In Stock: 0
Unit Price: 276,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 22
Unit Price: 114,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 115,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: 128,26000 Kč
Datasheet
N-Channel 600 V 11A (Tc) 180W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPC50PBF

DigiKey Part Number
IRFPC50PBF-ND
Manufacturer
Manufacturer Product Number
IRFPC50PBF
Description
MOSFET N-CH 600V 11A TO247-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 180W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFPC50PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 25 V
FET Type
Power Dissipation (Max)
180W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
600mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH14N60PIXYS0IXFH14N60P-ND167,26000 KčSimilar
IXFH14N60P3IXYS0IXFH14N60P3-ND49,82367 KčSimilar
IXFH15N60IXYS0IXFH15N60-ND145,73133 KčSimilar
IXFH16N80PIXYS477IXFH16N80P-ND250,47000 KčSimilar
IXFH17N80QIXYS0IXFH17N80Q-ND185,83633 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1156,42000 Kč156,42 Kč
10105,57100 Kč1 055,71 Kč
10076,81080 Kč7 681,08 Kč
50064,55904 Kč32 279,52 Kč
1 00060,62777 Kč60 627,77 Kč
2 00059,95957 Kč119 919,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,42000 Kč
Unit Price with VAT:189,26820 Kč