N-Channel 800 V 16A (Tc) 460W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH16N80P

DigiKey Part Number
IXFH16N80P-ND
Manufacturer
Manufacturer Product Number
IXFH16N80P
Description
MOSFET N-CH 800V 16A TO247AD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 16A (Tc) 460W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
460W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,47000 Kč250,47 Kč
30149,58967 Kč4 487,69 Kč
120127,48275 Kč15 297,93 Kč
510111,59247 Kč56 912,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,47000 Kč
Unit Price with VAT:303,06870 Kč