Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IXFH17N80Q | |
|---|---|
DigiKey Part Number | IXFH17N80Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFH17N80Q |
Description | MOSFET N-CH 800V 17A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 400W (Tc) Through Hole TO-247AD (IXFH) |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPC50APBF | Vishay Siliconix | 22 | IRFPC50APBF-ND | 156,42000 Kč | Similar |
| IRFPC50PBF | Vishay Siliconix | 0 | IRFPC50PBF-ND | 156,42000 Kč | Similar |
| SIHG11N80E-GE3 | Vishay Siliconix | 0 | SIHG11N80E-GE3-ND | 47,34116 Kč | Similar |
| SPW11N80C3FKSA1 | Infineon Technologies | 518 | 448-SPW11N80C3FKSA1-ND | 102,82000 Kč | Similar |
| SPW17N80C3FKSA1 | Infineon Technologies | 1 808 | SPW17N80C3FKSA1-ND | 147,87000 Kč | Similar |





