N-Channel 600 V 11A (Tc) 180W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPC50APBF

DigiKey Part Number
IRFPC50APBF-ND
Manufacturer
Manufacturer Product Number
IRFPC50APBF
Description
MOSFET N-CH 600V 11A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 180W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFPC50APBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Type
Power Dissipation (Max)
180W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
580mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFPC60PBFVishay Siliconix203IRFPC60PBF-ND211,27000 KčMFR Recommended
IXFH14N60PIXYS0IXFH14N60P-ND167,26000 KčSimilar
IXFH16N80PIXYS477IXFH16N80P-ND250,47000 KčSimilar
IXFH20N80PIXYS0IXFH20N80P-ND276,13000 KčSimilar
STW10NK60ZSTMicroelectronics22497-3253-5-ND114,71000 KčSimilar
In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1156,42000 Kč156,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,42000 Kč
Unit Price with VAT:189,26820 Kč