Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4685 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 520mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT22F80B | Microchip Technology | 0 | APT22F80B-ND | 183,11000 Kč | Similar |
| APT8043BFLLG | Microchip Technology | 0 | APT8043BFLLG-ND | 403,13667 Kč | Similar |
| IRFPC50APBF | Vishay Siliconix | 22 | IRFPC50APBF-ND | 156,42000 Kč | Similar |
| IRFPC50LCPBF | Vishay Siliconix | 0 | IRFPC50LCPBF-ND | 65,17344 Kč | Similar |
| IRFPC50PBF | Vishay Siliconix | 0 | IRFPC50PBF-ND | 156,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,13000 Kč | 276,13 Kč |
| 30 | 166,33667 Kč | 4 990,10 Kč |
| 120 | 142,27625 Kč | 17 073,15 Kč |
| 510 | 126,77035 Kč | 64 652,88 Kč |
| Unit Price without VAT: | 276,13000 Kč |
|---|---|
| Unit Price with VAT: | 334,11730 Kč |






