MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

IRFPC50LCPBF | |
|---|---|
DigiKey Part Number | IRFPC50LCPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFPC50LCPBF |
Description | MOSFET N-CH 600V 11A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 190W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFPC50LCPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 6.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPC60PBF | Vishay Siliconix | 203 | IRFPC60PBF-ND | 211,27000 Kč | MFR Recommended |
| APT11N80BC3G | Microchip Technology | 88 | APT11N80BC3G-ND | 93,85000 Kč | Similar |
| IXFH14N60P | IXYS | 0 | IXFH14N60P-ND | 167,26000 Kč | Similar |
| IXFH16N80P | IXYS | 477 | IXFH16N80P-ND | 250,47000 Kč | Similar |
| IXFH20N80P | IXYS | 0 | IXFH20N80P-ND | 276,13000 Kč | Similar |





