N-Channel 800 V 11A (Tc) 156W (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT11N80BC3G

DigiKey Part Number
APT11N80BC3G-ND
Manufacturer
Manufacturer Product Number
APT11N80BC3G
Description
MOSFET N-CH 800V 11A TO247
Customer Reference
Detailed Description
N-Channel 800 V 11A (Tc) 156W (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 680µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1585 pF @ 25 V
FET Type
Power Dissipation (Max)
156W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247 [B]
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
450mOhm @ 7.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT15GP90BDQ1GMicrochip Technology0APT15GP90BDQ1G-ND127,40656 KčMFR Recommended
IXFH16N80PIXYS477IXFH16N80P-ND252,19000 KčSimilar
SPW11N80C3FKSA1Infineon Technologies518448-SPW11N80C3FKSA1-ND103,52000 KčSimilar
STW13N80K5STMicroelectronics0497-15160-5-ND116,54000 KčSimilar
In-Stock: 88
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč