Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW13N80K5 | |
|---|---|
DigiKey Part Number | 497-15160-5-ND |
Manufacturer | |
Manufacturer Product Number | STW13N80K5 |
Description | MOSFET N-CH 800V 12A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 12A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW13N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPC50LCPBF | Vishay Siliconix | 0 | IRFPC50LCPBF-ND | 65,17344 Kč | Similar |
| IXFH14N60P | IXYS | 0 | IXFH14N60P-ND | 167,26000 Kč | Similar |
| IXFH14N60P3 | IXYS | 0 | IXFH14N60P3-ND | 49,82367 Kč | Similar |
| IXFH15N60 | IXYS | 0 | IXFH15N60-ND | 145,73133 Kč | Similar |
| IXFH16N80P | IXYS | 477 | IXFH16N80P-ND | 250,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,75000 Kč | 115,75 Kč |
| 30 | 64,86767 Kč | 1 946,03 Kč |
| 120 | 53,67167 Kč | 6 440,60 Kč |
| 510 | 45,46131 Kč | 23 185,27 Kč |
| 1 020 | 42,46507 Kč | 43 314,37 Kč |
| 2 010 | 40,08168 Kč | 80 564,18 Kč |
| Unit Price without VAT: | 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 140,05750 Kč |






