IXFH15N60 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 22
Unit Price: 156,42000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 156,42000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 47,34116 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 518
Unit Price: 102,82000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 136
Unit Price: 149,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 115,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: 128,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 352
Unit Price: 119,71000 Kč
Datasheet
N-Channel 600 V 15A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 15A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH15N60

DigiKey Part Number
IXFH15N60-ND
Manufacturer
Manufacturer Product Number
IXFH15N60
Description
MOSFET N-CH 600V 15A TO-247AD
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFPC50APBFVishay Siliconix22IRFPC50APBF-ND156,42000 KčSimilar
IRFPC50PBFVishay Siliconix0IRFPC50PBF-ND156,42000 KčSimilar
SIHG11N80E-GE3Vishay Siliconix0SIHG11N80E-GE3-ND47,34116 KčSimilar
SPW11N80C3FKSA1Infineon Technologies518448-SPW11N80C3FKSA1-ND102,82000 KčSimilar
SPW15N60C3FKSA1Infineon Technologies136SPW15N60C3FKSA1-ND149,33000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30145,73133 Kč4 371,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,73133 Kč
Unit Price with VAT:176,33491 Kč