IXFH14N60P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 78
Unit Price: 137,85000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 65,17344 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 156,42000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 47,34116 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 518
Unit Price: 102,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 115,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: 128,26000 Kč
Datasheet
N-Channel 600 V 14A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH14N60P

DigiKey Part Number
IXFH14N60P-ND
Manufacturer
Manufacturer Product Number
IXFH14N60P
Description
MOSFET N-CH 600V 14A TO247AD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 14A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
550mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT18M80BMicrochip Technology78APT18M80B-ND137,85000 KčSimilar
IRFPC50LCPBFVishay Siliconix0IRFPC50LCPBF-ND65,17344 KčSimilar
IRFPC50PBFVishay Siliconix0IRFPC50PBF-ND156,42000 KčSimilar
SIHG11N80E-GE3Vishay Siliconix0SIHG11N80E-GE3-ND47,34116 KčSimilar
SPW11N80C3FKSA1Infineon Technologies518448-SPW11N80C3FKSA1-ND102,82000 KčSimilar
Available To Order
Factory Stock: 510
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
1167,26000 Kč167,26 Kč
3096,63733 Kč2 899,12 Kč
12081,10008 Kč9 732,01 Kč
51069,71502 Kč35 554,66 Kč
1 02065,61918 Kč66 931,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,26000 Kč
Unit Price with VAT:202,38460 Kč