APT8043BFLLG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 167,26000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 49,82367 Kč
Datasheet

Similar


IXYS
In Stock: 477
Unit Price: 250,47000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 307,96137 Kč
Datasheet
N-Channel 800 V 20A (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT8043BFLLG

DigiKey Part Number
APT8043BFLLG-ND
Manufacturer
Manufacturer Product Number
APT8043BFLLG
Description
MOSFET N-CH 800V 20A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 20A (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
430mOhm @ 10A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
Part Status
Active
Mounting Type
Through Hole
FET Type
Supplier Device Package
TO-247 [B]
Technology
Package / Case
Drain to Source Voltage (Vdss)
800 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH14N60PIXYS0IXFH14N60P-ND167,26000 KčSimilar
IXFH14N60P3IXYS0IXFH14N60P3-ND49,82367 KčSimilar
IXFH16N80PIXYS477IXFH16N80P-ND250,47000 KčSimilar
IXFR32N80PIXYS0IXFR32N80P-ND307,96137 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30403,13667 Kč12 094,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:403,13667 Kč
Unit Price with VAT:487,79537 Kč