




TST04PA00 | |
|---|---|
DigiKey Part Number | 1003-2465-ND |
Manufacturer | |
Manufacturer Product Number | TST04PA00 |
Description | CONN PLUG HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMS4P1 | Souriau-Sunbank by Eaton | 0 | SOU1221-ND | 2,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,22200 Kč | 522,22 Kč |
| 25 | 48,95040 Kč | 1 223,76 Kč |
| 50 | 46,61140 Kč | 2 330,57 Kč |
| 100 | 44,38350 Kč | 4 438,35 Kč |
| 250 | 41,60376 Kč | 10 400,94 Kč |
| 500 | 39,61818 Kč | 19 809,09 Kč |
| 1 000 | 37,72753 Kč | 37 727,53 Kč |
| 2 500 | 35,36735 Kč | 88 418,38 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


















