




TST12RA00 | |
|---|---|
DigiKey Part Number | 1003-2478-ND |
Manufacturer | |
Manufacturer Product Number | TST12RA00 |
Description | CONN RCPT HSG 12POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 120,69700 Kč | 1 206,97 Kč |
| 25 | 113,12880 Kč | 2 828,22 Kč |
| 50 | 107,71980 Kč | 5 385,99 Kč |
| 100 | 102,57940 Kč | 10 257,94 Kč |
| 250 | 96,15740 Kč | 24 039,35 Kč |
| 500 | 91,57018 Kč | 45 785,09 Kč |
| 1 000 | 87,20343 Kč | 87 203,43 Kč |
| 2 500 | 81,75042 Kč | 204 376,05 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |
















